Low

LEECRAFT  36N2312  Neon Indicator, Press Fit, 125 V, Wire Leaded, Green, 7.9 mm, Round

LEECRAFT 36N2312
Manufacturer:
LEECRAFT LEECRAFT
Manufacturer Part No:
36N2312
Newark Part No.:
94F5251
Product Range
36 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
125V
Lamp Base Type:
Wire Leaded
Illumination Color:
Green
Mounting Hole Dia:
7.9mm
Lens Shape:
Round
Current Rating:
-
Product Range:
36 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.