New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LEDXON - 9009096 - LED, RAINBOW, DOUBLE, 23W, RGB New

LEDXON9009096
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEDXON
Newark Part Number:
95W4085
Manufacturer Part No:
9009096

Technical Data Sheet (1.64MB) EN
Technical Data Sheet (1.64MB) EN

Product Information
  • LED, RAINBOW, DOUBLE, 23W, RGB
  • LED Module Type: Board + LED
  • LED Colour: Red, Green, Blue
  • Wavelength / Colour: R 623nm, G 525nm, B 470nm
  • Luminous Flux / Colour: (Not Available)
  • Power Module Configuration: Strip
  • Supply Voltage: 24VDC
Find Similar Products grouped by common attributes

Availability

Availability: 30

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

30 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Meter

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $132.02  

  1. Qty

Price

Qty Price
1  - 9 $132.02
10  - 24 $122.44
25  - 49 $114.23
50  - 99 $110.13
100+  $106.02
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM3405AEVAL

TEXAS INSTRUMENTS

EVAL BOARD, LM3405A 1A LED DRIVER

Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Input Voltage Min:3V; Input Voltage Max:22V;

9
Price
For: 1 Each
1+
$52.88

9 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDXON) OR (LED Modules Multicolor) OR (9009096)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS LM3405AEVAL
1 Each
$52.88