Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEDXON
- Newark Part Number:
- 95W4065
- Manufacturer Part No:
- 9009038
-
- Technical Data Sheet (1.66MB) EN
Product Information
- LED, RAINBOW, SINGLE, 11W, RGB
- LED Module Type: Board + LED
- LED Colour: Red, Green, Blue
- Wavelength / Colour: R 623nm, G 525nm, B 470nm
- Power Module Configuration: Strip
- Supply Voltage: 24VDC
- Forward Voltage @ Test: (Not Available)
Availability
|
Availability:
21
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
21 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Meter
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $81.16
Price
| Qty | Price |
|---|---|
| 1 - 24 | $81.16 |
| 25 - 49 | $77.46 |
| 50 - 99 | $75.40 |
| 100 - 249 | $72.92 |
| 250+ | $70.45 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


