Low

LEDXON  9008120  LED MOD, WARM WHITE, 3W, 60DEG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDXON
  • Newark Part No.: 93T7816
  • Manufacturer Part No 9008120

Product Information


  • CCT: 2700K
  • Forward Current @ Test: 700mA
  • LED Color: -
  • LED Module Type: Plug & Play
  • Luminous Flux @ Max: 112lm
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 3W
  • SVHC: To Be Advised
  • Series: ALUSTAR
  • Supply Voltage: 4.1V
  • Wavelength Typ: -

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought