LEDXON MODULAR  9008074  LED Module, ALUSTAR Series, LED + Housing, Warm White, 2700 K, 112 lm

LEDXON MODULAR 9008074

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 93T7806
  • Manufacturer Part No 9008074

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Product Range ALUSTAR Series
  • LED Module Type LED + Housing
  • LED Color Warm White
  • CCT 2700K
  • Luminous Flux @ Test -
  • Luminous Flux @ Max 112lm
  • Power Rating 3W
  • Supply Voltage 4.1V
  • Forward Current @ Test 700mA
  • Power Module Configuration Circular
  • Operating Temperature Min -20°C
  • Operating Temperature Max 40°C
  • Packaging Each
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.14 $6.14

Buy

Price

Quantity List Price Your Price
1 - 24 $29.56
25 - 49 $28.01
50 - 99 $26.79
100 - 249 $25.90
250+ $20.12
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


LEDXON MODULAR - 9008074 - LED MOD, WARM WHITE, 3W, 30DEG 5 5 1 1
Ledxon Modular #9008074 We have purchased several of these for projects and they work perfectly. April 1, 2015
  • 2015-06-11T15:21:38.477-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93T7806, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought