Low

LEDXON MODULAR  9008137  LED MOD, RGB, 3W, 140DEG, CC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDXON MODULAR
  • Newark Part No.: 93T7820
  • Manufacturer Part No 9008137

Product Information


  • Forward Voltage @ Test: 24V
  • LED Color: Red, Green, Blue
  • LED Module Type: LED + Housing
  • Luminous Flux / Color: R 86.5lm, G 146lm, B 30lm
  • MSL: -
  • No. of LEDs: -
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 4W
  • SVHC: To Be Advised
  • Series: ALUSTAR
  • Supply Voltage: 24V
  • Wavelength / Color: R 623nm, G 525nm, B 470nm

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $53.12

Buy

Price

Quantity List Price
1 - 24 $53.12
25 - 49 $50.33
50 - 99 $48.13
100 - 249 $46.53
250+ $36.15

LEDXON MODULAR-9008137-LED MOD, RGB, 3W, 140DEG, CC;LED MOD, RGB, 3W, 140DEG, CC; Series:ALUSTAR; LED Module Type:LED + Housing; LED Colour:Red, Green, Blue; Wavelength / Colour:R 623nm, G 525nm, B 470nm; Luminous Flux / Colour:R 86.5lm, G 146lm, B 30lm; No. of LEDs:-; Power Rating:4W;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought