Low

555-27130 - 

Outdoor LED Par Light 7 X 3W Tri-Color LED's

555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's
555-27130 - Outdoor LED Par Light 7 X 3W Tri-Color LED's

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
555-27130
Newark Part No.:
87X4047

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Spectra Par 7T3 Outdoor Fixture The Spectra Par 7T3 outdoor fixture features 7 x 3W tri-color LED's and has IP rated 13. 8" power in/out trailing sockets, as well as IP rated 13. 8" 3-pin DMX in/out trailing sockets.
  • 7 x 3W tri-color LED's
  • Beam angle: 28 degrees
  • 0-100% dimming and variable strobe
  • DMX channels: 1, 3, 4, 5 or 6 selectable
  • Static color, color fade, color change, color mix, auto, master/slave and DMX modes
  • 4 push button menu with LED display
  • IP rated 13. 8” power in/out trailing sockets
  • IP rated 13. 8” 3-pin DMX in/out trailing sockets"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$139.99 $ 139.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.