Low

LEDJ256 - 

Outdoor LED Flood Light 18 X 3W Tri-Color LED's

LEDJ256 - Outdoor LED Flood Light 18 X 3W Tri-Color LED's
LEDJ256 - Outdoor LED Flood Light 18 X 3W Tri-Color LED's
LEDJ256 - Outdoor LED Flood Light 18 X 3W Tri-Color LED's
LEDJ256 - Outdoor LED Flood Light 18 X 3W Tri-Color LED's
LEDJ256 - Outdoor LED Flood Light 18 X 3W Tri-Color LED's

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ256
Newark Part No.:
87X4046

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Spectra Flood 18T3 Outdoor Fixture The Spectra Flood 18T3 outdoor fixture features 18 x 3W tri-color LED's and has IP rated power in/out sockets, as well as IP rated 3-pin DMX in/out sockets.
  • 18 x 3W tri-color LED's
  • Beam angle: 40 degrees
  • 0-100% dimming and variable strobe
  • DMX channels: 1, 3, 4, 5 or 6 selectable
  • Static color, color fade, color change, color mix, auto, master/slave and DMX modes
  • 4 push button menu with LED display
  • IP rated power in/out sockets
  • IP rated 3-pin DMX in/out sockets"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/15/18

Contact me when back in stock

$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.