Low

LEDJ57 - 

Low Profile LED Light 1 X 36W Tri-Color COB LED Black Housing

LEDJ57 - Low Profile LED Light 1 X 36W Tri-Color COB LED Black Housing
LEDJ57 - Low Profile LED Light 1 X 36W Tri-Color COB LED Black Housing
LEDJ57 - Low Profile LED Light 1 X 36W Tri-Color COB LED Black Housing
LEDJ57 - Low Profile LED Light 1 X 36W Tri-Color COB LED Black Housing

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ57
Newark Part No.:
87X4040
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

They feature a super wide 60° beam angle ideal for washing walls, CYC's and stages in color, and can be operated in sound active, stand-alone, master/slave or DMX modes
  • 1 x 36W tri-color COB LED
  • Beam angle: 60°
  • 120 scenes storable in 10 banks
  • 0 - 100% dimming with variable strobe
  • DMX channels: 3 or 5 selectable
  • Static color, color change, color fade, auto run, sound active and master/slave modes
  • 4 push button menu with LED display
  • 3-pin XLR in/out sockets
  • IEC Power in/out sockets
  • Convection cooled
  • Bracket allows for multiple rigging and floor standing applications
  • Black housing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.