Low

LEDJ90C - 

IR Remote for Ledj Quad Color Fixtures

LEDJ90C - IR Remote for Ledj Quad Color Fixtures

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ90C
Newark Part No.:
87X4039

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This IR remote from Ledj works with select Ledj quad color light fixtures. Works up to 33' from fixtures.
  • Black Out
  • Program select: Access to pre-set programs
  • Flash: Active strobe function
  • DMX mode: Select different DMX channel modes
  • Sound active button: Runs programs in sound active mode
  • Slave mode: Control in Master/slave mode
  • Set Address: DMX address setting
  • RGBA/W: Adjust Red, Green, Blue and Amber/White LED's
  • Number: Set DMX values
  • For use up to 33' from fixtures

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.