Low

LEDJ59C - 

Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing

LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing
LEDJ59C - Low Profile LED Light 7 X 5W Quad Color LED's RGBA White Housing

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ59C
Newark Part No.:
87X4038
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4 push button LED menu or optional IR remote allows easy access to the functions including DMX, master/slave, sound active and stand alone
  • 7 x 5W quad-color LED's (RGBA)
  • Beam angle: 25°
  • 400Hz refresh rate
  • DMX channels: 2/3/4Ωr 7 selectable
  • Static color, color change, color fade, auto, sound active and master/slave modes
  • 0-100% dimming and variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Rear control panel allows panel to sit flat on the floor for uplighting
  • 4 push button menu with LED display
  • IEC power in/out sockets
  • 3-pin XLR in/out sockets
  • Side entry XLR and power connections
  • Convection cooled
  • White housing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.