Low

555-27075 - 

Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing

555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing
555-27075 - Low Profile LED Light 7 X 5W Quad Color LED's RGBA Black Housing

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
555-27075
Newark Part No.:
87X4037
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4 push button LED menu or optional IR remote allows easy access to the functions including DMX, master/slave, sound active and stand alone
  • 7 x 5W quad-color LED's (RGBA)
  • Beam angle: 25°
  • 400Hz refresh rate
  • DMX channels: 2/3/4Ωr 7 selectable
  • Static color, color change, color fade, auto, sound active and master/slave modes
  • 0-100% dimming and variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Rear control panel allows panel to sit flat on the floor for uplighting
  • 4 push button menu with LED display
  • IEC power in/out sockets
  • 3-pin XLR in/out sockets
  • Side entry XLR and power connections
  • Convection cooled
  • Black housing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.