Low

Q COLOUR - 

18 X 8W Quad LED Wash Effect

Q COLOUR - 18 X 8W Quad LED Wash Effect

The actual product may differ from image shown

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
Q COLOUR
Newark Part No.:
26W6938

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Since each individual LED incorporates a red, green, blue and white chip behind a single lens, shadowing and unevenness within the field are things of the past and like the other fixtures in LEDJ's Quad product line, it also sports a rugged chassis and provides exceptional quality, coverage and ease of use. With the ability to run built-in programs and perform full RGBW color mixing with or without DMX control the fixture is perfect for architectural work and installation as well.
  • 18 x 8W quad-color LEDs (RGBW)
  • Beam angle: 25 degrees
  • 400Hz refresh rate
  • 0-100% dimming and variable strobe
  • DMX channels: 4Ωr 6 selectable
  • Sound active, master/slave and DMX
  • 3 push button menu with LED display
  • IEC power in/out sockets
  • 3-pin XLR in/out sockets
  • Fan cooled
  • Power consumption: 160W
  • Power supply: 110-240V~50/60Hz
  • Dimensions: 344 x 153 x 222mm
  • Weight: 4.7Kgs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$279.99 $ 279.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $279.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.