Low

LEDIL  CA12844_LXB2-O-90  LENS WITH HOLDER, ROUND, PMMA, XB-D SERIES LED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 24W9253
  • Manufacturer Part No CA12844_LXB2-O-90

Product Information


  • Accessory Type: Taped Base Lens with Holder
  • Beam Type: Oval
  • For Use With: Cree XB-D Series LEDs
  • LED Lens Color: Transparent
  • Lens Color: Black
  • Lens Diameter: 21.6mm
  • Lens Material: PMMA
  • Lens Shape: Round
  • Lens Type: -
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 112

Order multiple quantity: 112

Price: $2.52

Buy

Price

Quantity List Price
100 - 249 $2.52
250 - 499 $2.23
500+ $1.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought