Low

LEDIL  CA11402_BRITNEY-W  LED Reflector, Wide, Adhesive Tape Fastening, PC (Polycarbonate), 24°, 38.7 mm

LEDIL CA11402_BRITNEY-W
LEDIL CA11402_BRITNEY-W
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
CA11402_BRITNEY-W
Newark Part No.:
78R7814
Technical Datasheet:
See all Technical Docs
LEDIL CA11402_BRITNEY-W
LEDIL CA11402_BRITNEY-W

The actual product may differ from image shown

Product Overview

The CA11402_BRITNEY-W is a 70mm Wide LED Reflector made of optical grade metal and protective lacquer coated PC (polycarbonate), allows use of high current and temperature conditions. It is specially designed for use with BXRA-C4500 and W3000 series of LED...
  • Easy to assemble to the PCB accurately

 

Product Information

Reflector Fastening:
Adhesive Tape
Reflector Inner Diameter:
31mm
Reflector Overall Height:
38.7mm
Reflector Material:
PC (Polycarbonate)
Product Range:
-
Beam Angle:
24°
RoHS Compliant:
Yes
For Use With:
Bridgelux BXRA C4500 & W3000 Series of LEDs
Accessory Type:
Britney Wide LED Reflector
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.