Low

LEDIL  CA10950_STRADA-B2-DD-TAPE  LENS, PLUS TAPE, SHARP GM2BB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R6018
  • Manufacturer Part No CA10950_STRADA-B2-DD-TAPE

Product Information


  • Accessory Type: Wide Beam Lens
  • Beam Angle: 58° x 24°
  • Beam Type: Wide
  • For Use With: Sharp GM2BB (Double Dome) Series LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: -
  • Lens Material: PMMA (Polymethylmethacrylate)
  • Lens Shape: Dome
  • Lens Type: Lens with Position Pins
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  39

(Available until stock is exhausted)


  • 39 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.555 $0.555

Buy

Price

Quantity List Price Your Price
1 - 9 $2.69
10 - 49 $2.39
50 - 99 $1.76
100 - 249 $1.57
250 - 499 $1.39
500+ $1.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought