Low

LEDIL  C12358_TYRA3-W  LED REFLECTOR, CITIZEN CL-L233 SERIES LED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 83T0873
  • Manufacturer Part No C12358_TYRA3-W

Product Information


  • Accessory Type: LED Reflector
  • Beam Angle: 38°
  • For Use With: Citizen CL-L233 Series LEDs
  • Reflector Fastening: Glue
  • Reflector Material: PC (Polycarbonate)
  • Reflector Overall Height: 22.5mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 32

Order multiple quantity: 32

Price: $3.71

Buy

Price

Quantity List Price
10 - 49 $3.71
50 - 99 $3.13
100 - 249 $2.69
250 - 499 $2.41
500 - 999999999 $2.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought