Low

LEDIL  C12083_BROOKE-SCR-M  LED REFLECTOR, 23+, POLYCARBONATE, 20.15MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 83T0852
  • Manufacturer Part No C12083_BROOKE-SCR-M

Product Information


  • Accessory Type: LED Reflector
  • Beam Angle: 23°
  • For Use With: LEDs BXRA-C0400, CL-L330, CXA20
  • Reflector Fastening: Glue
  • Reflector Inner Diameter: 17.9mm
  • Reflector Material: PC (Polycarbonate)
  • Reflector Overall Height: 20.15mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1316

Availability

Availability:  85

(Available until stock is exhausted)


  • 85 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.55

Buy

Price

Quantity List Price Your Price
1 - 9 $6.85 Promotional price $2.55
10 - 49 $5.73 Promotional price $2.55
50 - 99 $4.82 Promotional price $2.55
100 - 249 $4.15 Promotional price $2.55
250 - 499 $3.72 Promotional price $2.55
500+ $3.35 Promotional price $2.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought