Low

LEDIL  C11396_TYRA-W  LED Reflector, Wide, Position Pins Fastening, PC (Polycarbonate), 26°, 24.9 mm

LEDIL C11396_TYRA-W
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
C11396_TYRA-W
Newark Part No.:
84R4833
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Reflector Fastening:
Position Pins
Reflector Inner Diameter:
11.2mm
Reflector Overall Height:
24.9mm
Reflector Material:
PC (Polycarbonate)
Product Range:
Lenses For CREE MPL Series
Beam Angle:
26°
RoHS Compliant:
Yes
For Use With:
Cree MPL Series LEDs
Accessory Type:
Tyra Wide LED Reflector
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.