LEDIL  C11192_TUIJA-SS-DD  LED Lens, Lens without Holder, Spot, Transparent, 50 mm, Dome, PMMA (Polymethylmethacrylate)

LEDIL C11192_TUIJA-SS-DD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R6194
  • Manufacturer Part No C11192_TUIJA-SS-DD

Product Specifications, Documents & More


  • Accessory Type: Spot Beam Lens
  • Beam Angle:
  • Beam Type: Spot
  • For Use With: Sharp GM2BB (Double Dome) Series LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: 50mm
  • Lens Material: PMMA (Polymethylmethacrylate)
  • Lens Shape: Dome
  • Lens Type: Lens without Holder
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought