Low

LEDIL  C10983-CINDY-MZEN-M  LENS, MEDIUM, SHARP GW5BN

LEDIL C10983-CINDY-MZEN-M
Technical Data Sheet (542.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Reflector Fastening:
Glue
Reflector Inner Diameter:
14.1mm
Reflector Overall Height:
12.5mm
Reflector Material:
PC (Polycarbonate)
Product Range:
-
Beam Angle:
20°
RoHS Compliant:
Yes
For Use With:
Sharp GW5BN (Mini Zenigata) Series LEDs
Accessory Type:
Cindy Medium LED Reflector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.