Low

LEDIL  C10978_LILY-M  LED Reflector, Medium, Glue Fastening, PC (Polycarbonate), 15°, 13.6 mm

LEDIL C10978_LILY-M
LEDIL C10978_LILY-M
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
C10978_LILY-M
Newark Part No.:
83T0757
Technical Datasheet:
See all Technical Docs
LEDIL C10978_LILY-M
LEDIL C10978_LILY-M

The actual product may differ from image shown

 

Product Information

Reflector Fastening:
Glue
Reflector Inner Diameter:
14.2mm
Reflector Overall Height:
13.6mm
Reflector Material:
PC (Polycarbonate)
Product Range:
-
Beam Angle:
15°
RoHS Compliant:
Yes
For Use With:
Luminus SST50 Series of LEDs
Accessory Type:
Medium LED Reflector
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.