Low

LEDIL  C10975_GT4-DD-WW  LENS, WIDE, SHARP GM2BB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 79R6178
  • Manufacturer Part No C10975_GT4-DD-WW

Product Information


  • Accessory Type: Wide Beam Lens
  • Beam Angle: 28°
  • Beam Type: Wide
  • For Use With: Sharp GM2BB (Double Dome) Series LEDs
  • Lens Color: Transparent
  • Lens Diameter: 35mm
  • Lens Material: PMMA
  • Lens Shape: Dome
  • Lens Type: Lens without Holder
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  100

(Available until stock is exhausted)


  • 100 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price Your Price
1 - 9 $4.19 Promotional price $1.13
10 - 49 $3.72 Promotional price $1.13
50 - 99 $2.73 Promotional price $1.13
100 - 249 $2.44 Promotional price $1.13
250 - 499 $2.16 Promotional price $1.13
500 - 999999999 $1.92 Promotional price $1.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought