LEDIL  C10920_BRIDGET-W  REFLECTOR, WIDE LED, BXRA-C/N/W0400

LEDIL C10920_BRIDGET-W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R7923
  • Manufacturer Part No C10920_BRIDGET-W

Product Specifications, Documents & More


  • Reflector Fastening Glue
  • Reflector Inner Diameter 10.7mm
  • Reflector Overall Height 12.79mm
  • Reflector Material PC (Polycarbonate)
  • Beam Angle 32.5°
  • RoHS Compliant Yes
  • For Use With Bridgelux BXRA-C/N/W0400 Series of LEDs
  • Accessory Type Bridget Wide LED Reflector
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  40

Available until stock is exhausted


  • 40 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.49 $1.49

Buy

Price

Quantity List Price Your Price
1 - 9 $3.78
10 - 49 $3.16
50 - 99 $2.66
100 - 249 $2.30
250 - 499 $2.06
500+ $1.85
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For samples please contact our quote team:quote@newark.com
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.508-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_78R7923, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X5687
C13555_BRIDGET-W-UNI

C13555_BRIDGET-W-UNI

LEDIL

Tray /Reflector/hexag/1 Pos/22.6mm (D)/12.8mm(

Availability:​ 0

Price for: Each

1+ $2.28 336+ $2.02 1680+ $1.36

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought