LEDIL  C10918_BRIDGET-S  REFLECTOR, SPOT LED, BXRA-C/N/W0400

LEDIL C10918_BRIDGET-S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R7921
  • Manufacturer Part No C10918_BRIDGET-S

Product Specifications, Documents & More


  • Accessory Type: Bridget Spot LED Reflector
  • Beam Angle: 38°
  • For Use With: Bridgelux BXRA-C/N/W0400 Series of LEDs
  • Reflector Fastening: Glue
  • Reflector Inner Diameter: 10.7mm
  • Reflector Material: PC (Polycarbonate)
  • Reflector Overall Height: 12.79mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 08X5689 - Tray /Reflector/hexag/1 Pos/22.6mm (D)/12.8mm(

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X5689
C13557_BRIDGET-S-UNI

C13557_BRIDGET-S-UNI

LEDIL

Tray /Reflector/hexag/1 Pos/22.6mm (D)/12.8mm(

0

Price for: Each 1

1+ $2.28 336+ $2.02 1680+ $1.36

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought