Low

LEDIL  C10472_DD-5-M-LOW  LENS, MEDIUM LOW, SHARP GM2BB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 79R6133
  • Manufacturer Part No C10472_DD-5-M-LOW

Product Information


  • Accessory Type: Medium Beam Lens
  • Beam Angle: 14°
  • Beam Type: Medium
  • For Use With: Sharp GM2BB (Double Dome) Series LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: 35.6mm
  • Lens Material: PMMA (Polymethylmethacrylate)
  • Lens Shape: Dome
  • Lens Type: Lens without Holder
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  100

(Available until stock is exhausted)


  • 100 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.527

Buy

Price

Quantity List Price Your Price
1 - 9 $4.19
10 - 49 $3.72
50 - 99 $2.73
100 - 249 $2.44
250 - 499 $2.16
500+ $1.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought