Low

C10437_BOOMERANG-REFLECTOR-5W - 

LED Reflector, Position Pins Fastening, Metallized ABS, 14° x 12°, 15.5 mm

C10437_BOOMERANG-REFLECTOR-5W - LED Reflector, Position Pins Fastening, Metallized ABS, 14° x 12°, 15.5 mm

The actual product may differ from image shown

Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
C10437_BOOMERANG-REFLECTOR-5W
Newark Part No.:
79R6131
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Position Pins
:
-
:
15.5mm
:
Metallized ABS (Acrylonitrile Butadiene Styrene)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C10437_BOOMERANG-REFLECTOR-5W is a LED Reflector with optical grade metallized ABS (Acrylonitrile butadiene styrene) lens, allows use of high current and temperature conditions. It is specially designed for use with LedEngin 5W LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
  • 89% Optical efficiency

Applications

LED Lighting, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$3.46 $ 3.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.46
10 + $2.89
100 + $2.10
500 + $1.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.