Low

LEDIL  C10437_BOOMERANG-REFLECTOR-10W  LENS, LED REFLECTOR, LEDENGIN 10W

LEDIL C10437_BOOMERANG-REFLECTOR-10W
Manufacturer:
LEDIL LEDIL
Manufacturer Part No:
C10437_BOOMERANG-REFLECTOR-10W
Newark Part No.:
79R6130
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Reflector Fastening:
Position Pins
Reflector Inner Diameter:
-
Reflector Overall Height:
15.5mm
Reflector Material:
Metallized ABS (Acrylonitrile Butadiene Styrene)
Product Range:
-
Beam Angle:
16° x 16°
RoHS Compliant:
Yes
For Use With:
LedEngin 10W Series of LEDs
Accessory Type:
Boomerang LED Reflector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.