Low

LEDIL  4FA11145_OSS-O-90  LENS, OVAL TURNED 90DEG, OSRAM DRAGON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDIL
  • Newark Part No.: 79R6845
  • Manufacturer Part No 4FA11145_OSS-O-90

Product Information


  • Accessory Type: Oval 90° Beam Lens
  • Beam Angle: 6° x 24°
  • Beam Type: Oval 90°
  • For Use With: Osram Dragon LEDs
  • Lens Color: Transparent
  • Lens Diameter: -
  • Lens Material: PMMA
  • Lens Shape: Square
  • Lens Type: Lens with Holder
  • SVHC: To Be Advised

Availability

Availability:  89

(Available until stock is exhausted)


  • 89 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.787

Buy

Price

Quantity List Price Your Price
1 - 9 $2.92 Promotional price $0.787
10 - 49 $2.59 Promotional price $0.787
50 - 99 $1.90 Promotional price $0.787
100 - 249 $1.70 Promotional price $0.787
250 - 499 $1.50 Promotional price $0.787
500 - 999999999 $1.34 Promotional price $0.787

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought