Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEDEX
- Newark Part Number:
- 56P2657
- Manufacturer Part No:
- UFR1NH8F60CMNN
-
- Technical Data Sheet (514.87KB) EN
Product Information
- SYNCHRONOUS MOTOR
- Starting Torque: 2.8N-cm
- Frequency: 60Hz
- Input Power: 3.6W
- Rotation Direction: Reversible
- Operating Temperature Min: -15°C
- Operating Temperature Max: 60°C
- Rotational Speed Max: 600rpm
- Shaft Configuration: Bipolar
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 132 days
Price For: 1 Each
Minimum Order Quantity: 25
Order Multiple Quantity: 25
Price: $201.60
Price
| Qty | Price |
|---|---|
| 25 | $201.60 |
| 50+ | $183.60 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


