Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEDEX
- Newark Part Number:
- 20M1287
- Manufacturer Part No:
- H-2414-029
-
- Technical Data Sheet (130.82KB) EN
Product Information
- SOLENOID, ROTARY, CONTINUOUS
- Holding Torque - Imperial: 5in-lb
- Holding Torque - Metric: 0.564N-m
- Solenoid Direction: CW
- Coil Voltage VDC Nom: 24V
- Solenoid Duty Cycle: Continuous
- Coil Power Cont: 21W
- Coil Resistance: 30.48ohm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1719 / 1301718 / 129
1723 / 128
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $111.66 | $79.36 |
| 25 - 49 | $101.66 | $79.36 |
| 50+ | $93.88 | $79.36 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


