New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LEDEX - H-15165-029 - SOLENOID, ROTARY, CONTINUOUS

LEDEXH-15165-029
Image is for illustrative purposes only.
Please refer to product description
LEDEX
Manufacturer:
LEDEX
Newark Part Number:
20M1268
Manufacturer Part No:
H-15165-029

Technical Data Sheet (130.82KB) EN
Technical Data Sheet (130.82KB) EN

Product Information
  • SOLENOID, ROTARY, CONTINUOUS
  • Holding Torque - Imperial: 5in-lb
  • Holding Torque - Metric: 0.564N-m
  • Solenoid Direction: CW
  • Coil Voltage VDC Nom: 24V
  • Solenoid Duty Cycle: Continuous
  • Coil Power Cont: 21W
  • Coil Resistance: 30.48ohm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1723 / 128

Availability

16 available to ship today

Price For: 1 Each

Minimum Order Quantity: 50

Order Multiple Quantity: 1

Price: $79.36   Promotional price

  1. Qty

Price

Qty Price Promo Price
50+  $93.88 $79.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDEX) OR (Solenoids - Rotary) OR (H-15165-029)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----