Low

810-282-330 - 

Rotary Solenoid, 0.4 in-lb, 0.045 N-m, CW, 14.1 V, Continuous

810-282-330 - Rotary Solenoid, 0.4 in-lb, 0.045 N-m, CW, 14.1 V, Continuous
810-282-330 - Rotary Solenoid, 0.4 in-lb, 0.045 N-m, CW, 14.1 V, Continuous

The actual product may differ from image shown

Manufacturer:
LEDEX LEDEX
Manufacturer Part No:
810-282-330
Newark Part No.:
20M3066
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.4in-lb
:
0.045N-m
:
CW
:
14.1V
:
-
:
Continuous
:
10W
:
18.4ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 810-282-330 is a Ledex® Rotary Solenoid with size 3B bobbin coils. The solenoid is based on an unrestricted flow of air at 20°C, with solenoid mounted on the equivalent of an aluminium plate measuring 45/8-inch square by 1/8-inch thick minimum heat sink. It has 3 tapped holes and continuous duty cycle.
  • Double shaft
  • Return spring
  • ±10% Tolerance coil resistance

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

250 Further stock expected to ship on May 8, 2018

More stock available week commencing 6/25/18
$50.57 $ 50.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $56.18
25 + $51.10
50 + $47.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.