LEDEX  195207-228  SOLENOID, TUBULAR, PUSH, CONTINUOUS

LEDEX 195207-228

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20M1823
  • Manufacturer Part No 195207-228

Product Overview


The 195207-228 is a Ledex® 10W 13.8VDC Tubular Solenoid with pull operation, continuous duty cycle and 19.2Ω coil resistance. It features 25million cycles operation life for STA models. This solenoid is ideally suited for medium stroke linear motion applications.
  • 1.02" Diameter
  • 2.05" Length

Applications

Industrial
Back to top

Product Information


  • Holding Force - Imperial 6.49lbf
  • Holding Force - Metric 28.9N
  • Solenoid Operation Push
  • Coil Voltage 13.8VDC
  • Solenoid Duty Cycle Continuous
  • Coil Power Continuous 10W
  • Coil Resistance 19.2ohm
  • Product Range -
  • SVHC To Be Advised
  • Coil Voltage VDC Nom 13.8 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1720
  •  132/1714

Availability

Availability:
 
Check stock and lead times
  • 77 Further stock expected to ship on May 11, 2016
  • More stock available week commencing 6/27/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.09 $35.09

Buy

Price

Quantity List Price
1 - 24 $35.09
25 - 49 $31.78
50+ $29.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought