Low

LEDEX  151092-232  Linear Solenoid, 12 VDC, 30.45 ohm, 4.8 W, 3.9 N, Pull, Continuous

LEDEX 151092-232
Manufacturer:
LEDEX LEDEX
Manufacturer Part No:
151092-232
Newark Part No.:
58P0308
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 151092-232 is a Tubular Solenoid with pull operation, continuously pulsed at stated watts and duty cycle. It is well-suited for battery operation. The STA® solenoid features 60° plunger configuration without anti-rotation flat on mounting.

 

Product Information

Coil Voltage:
12VDC
Coil Resistance:
30.45ohm
Coil Power Continuous:
4.8W
Holding Force - Metric:
3.9N
Solenoid Operation:
Pull
Solenoid Duty Cycle:
Continuous
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.