Low

123423-030 - 

Linear Solenoid, 13.2 VDC, 19.2 ohm, 9 W, 53.4 N, Push or Pull, Continuous

123423-030 - Linear Solenoid, 13.2 VDC, 19.2 ohm, 9 W, 53.4 N, Push or Pull, Continuous
123423-030 - Linear Solenoid, 13.2 VDC, 19.2 ohm, 9 W, 53.4 N, Push or Pull, Continuous

The actual product may differ from image shown

Manufacturer:
LEDEX LEDEX
Manufacturer Part No:
123423-030
Newark Part No.:
20M1688
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
13.2VDC
:
19.2ohm
:
9W
:
53.4N
:
Push or Pull
:
Continuous
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 123423-030 is a 12VDC/9W size 3EC conical face low profile Solenoid features an enclosed design housing, medium stroke, push or pull operation, continuous duty cycle and 19.2Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.
  • 1 to 5 million cycles Solenoid life
  • Well-suited to lock/latch operations
  • 1000Vrms Dielectric strength

Applications

Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$63.73 $ 63.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $70.81
25 + $67.24
50 + $63.97