Low

LZP-H0WWT1 - 

LED Module, Chip on Board, LZP Series, Board + LED, Warm White, 3100 K, 2600 lm, 3200 lm

LZP-H0WWT1 - LED Module, Chip on Board, LZP Series, Board + LED, Warm White, 3100 K, 2600 lm, 3200 lm

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0WWT1
Newark Part No.:
82T2650
Product Range
LZP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZP Series
:
Board + LED
:
Warm White
:
3100K
:
2600lm
:
3200lm
:
-
:
21V
:
700mA
:
Circular
:
-
:
90°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZP series 24/25-die LED Emitter offers highest efficacies and provides industry leading flux densities (lm/mm²). LED Engine's colour offerings consist of red, deep red, far red, green, blue, amber, dental blue and white in the visible range and ultra violet (365nm and 400nm) and infrared (850nm) in the non-visible range. The multi-chip packages are also available with multi colour/wavelength options such as RGB, RGBA or dental blue & UV. Every die is individually addressable for a maximum of design flexibility.
  • 700mA Nominal drive current
  • 1200mA Maximum drive current
  • 0.6°C/W Thermal resistance
  • 150°C (125°C for red, amber and UV) maximum junction temperature

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.80 $ 7.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $71.61
10 + $68.82
50 + $66.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.