Low

LZP-H0NWT1 - 

LED Module, Chip on Board, LZP Series, Board + LED, Neutral White, 4100 K, 3300 lm, 4300 lm

LZP-H0NWT1 - LED Module, Chip on Board, LZP Series, Board + LED, Neutral White, 4100 K, 3300 lm, 4300 lm

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0NWT1
Newark Part No.:
82T2649
Product Range
LZP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZP Series
:
Board + LED
:
Neutral White
:
4100K
:
3300lm
:
4300lm
:
-
:
21V
:
700mA
:
Circular
:
-
:
90°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZP-H0NWT1 is a highest lumen density neutral white LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engin's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. Copper core MCPCB option with emitter thermal slug directly soldered to the copper core.
  • 40mm² Light emitting area
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Reflow solderable

Applications

Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$59.77 $ 59.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $71.61
10 + $68.82
50 + $66.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.