Low

LZP-H0CWT1 - 

LED, Cool White, 75 CRI Rating, 90 W, 3900 lm, 700 mA, 110 °, 5500 K, Starboard, Dome

LZP-H0CWT1 - LED, Cool White, 75 CRI Rating, 90 W, 3900 lm, 700 mA, 110 °, 5500 K, Starboard, Dome

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0CWT1
Newark Part No.:
82T2648
Product Range
LZP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
75
:
90W
:
3900lm
:
700mA
:
110°
:
21V
:
5500 K
:
49.5mm
:
-
:
Starboard
:
86lm/W
:
-
:
-
:
Dome
:
8.1mm
:
LZP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZP-H0CWT1 is a High Lumen Density LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engine's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in superior reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Highest luminous flux/area single LED emitter
  • Industry lowest thermal resistance per package size (0.6°C/W)
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Surface mount ceramic package with integrated glass lens
  • JEDEC Level 1 for moisture sensitivity rating
  • Reflow solderable (up to 6 cycles)
  • Copper core MCPCB option with emitter thermal slug directly soldered to the copper core
  • Full suite of TIR secondary optics family available

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$58.13 $ 58.13
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $58.13
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i purches led lzp-hocwt1 in board two conector is avalable so pl tell me wiring diagram with detaiel
2 years, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer the Emitter on 2-channel MCPCB Dimensions & Wire Insertion and Extraction Instructions in the below link. Manufacturer also has only this info related to wiring & connection details.
http://www.ledengin.com/files/products/LZP/LZP-H0xxT1-MCPCB.pdf
Another pdf file has been sent to your mailbox. Hope it may be of some help.
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:04.702-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_82T2648, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.