Low

LEDENGIN  LZC-A0MD00  LED,3RED/3GREEN/3BLUE/3WHITE,40W,320/435/120/530LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDENGIN
  • Newark Part No.: 48T1361
  • Manufacturer Part No LZC-A0MD00

Product Information


  • Forward Voltage @ Test: R 7V, G 12.6V, B 10.5V, W 10.5V
  • LED Color: Red, Green, Blue, White
  • LED Module Type: Board + LED
  • Luminous Flux / Color: R 320lm, G 435lm, B 120lm, W 530lm
  • Luminous Flux @ Max / Color: -
  • MSL: -
  • No. of LEDs: 16
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Each
  • Power Module Configuration: Star
  • Power Rating: 40W
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: -
  • Wavelength / Color: R 625nm, G 523nm, B 462nm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought