New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

LEDENGIN - LZC-A0MA00 - LED,3RED/3AMB/3GRN/3BLU,40W,320/265/435/120LM

LEDENGINLZC-A0MA00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEDENGIN
Newark Part Number:
48T1360
Manufacturer Part No:
LZC-A0MA00

Technical Data Sheet (658.30KB) EN
Technical Data Sheet (658.30KB) EN

Product Information
  • LED,3RED/3AMB/3GRN/3BLU,40W,320/265/435/120LM
  • LED Module Type: Board + LED
  • LED Color: 3 Red / 3 Amber / 3 Green / 3 Blue
  • Wavelength / Color: R 625nm / A 590nm / G 523nm / B 462nm
  • No. of LEDs: 16
  • Power Module Configuration: Star
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LZC-A3MA00

LEDENGIN

LED,3RED/3AMB/3GRN/3BLU,40W,320/265/435/120LM

LED Module Type:Board + LED; LED Color:3 Red / 3 Amber / 3 Green / 3 Blue; Wavelength / Color:R 625nm / A 590nm / G 523nm / B 462nm; No. of LEDs:16; Power Module Configuration:Star;

0
Price
For: 1 Each
50+
$39.88
100+
$38.50

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDENGIN) OR (LED Modules Multicolor) OR (LZC-A0MA00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes