New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

LEDENGIN - LZC-83MC00 - LED MODULE, RED/GREEN/BLUE, 40W

LEDENGINLZC-83MC00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEDENGIN
Newark Part Number:
94T5314
Manufacturer Part No:
LZC-83MC00

Technical Data Sheet (1.51MB) EN
Technical Data Sheet (1.51MB) EN

Product Information
  • LED MODULE, RED/GREEN/BLUE, 40W
  • LED Module Type: Board + LED
  • LED Color: Red / Green / Blue
  • Wavelength / Color: R 625nm / G 523nm / B 462nm
  • Luminous Flux / Color: R 430lm / G 560lm / B 155lm
  • No. of LEDs: 12
  • Power Rating: 40W

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $38.50  

  1. Qty

Price

Qty Price
100+  $38.50
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LZC-83MC00

LEDENGIN

40W RGB MCPCB

Bulb Size:9.2mm x 9.2mm; LED Colour:Red / Green / Blue; Viewing Angle:95°; Forward Current / Colour:1A; LED Mounting:SMD;

1
Price
For: 1 Each
1+
$50.99
25+
$46.86
50+
$43.46
100+
$42.01
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 74 days)
1 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1978-DP

TECHSPRAY

HEAT SINK COMPOUND, SILICONE FREE, TUBE, 4OZ

Dispensing Method:Tube; Weight:4oz ; RoHS Compliant: Yes;

59
Price
For: 1 Each
1+
$29.64

59 available to ship today
766203B04000

AAVID THERMALLOY

LED HEAT SINK EXTRUSION, 1.79°C/W

Packages Cooled:LED; Thermal Resistance:1.79°C/W; External Height - Imperial:1.25"; External Height - Metric:31.75mm; External Width - Imperial:4";

144
Price
For: 1 Each
1+
$20.77
10+
$18.63
100+
$14.57
500+
$12.50
more...

144 available to ship today
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

4
Price
For: 1 Each
1+
$109.95

4 available to ship today
LDU2430S700-WD

XP POWER

LED DRIVER, 28VDC, 20W

Input Voltage VDC:7V to 30V; No. of Outputs:1; Output Voltage Nom.:28V; Output Current Max:700mA; Output Power Max:20W;

21
Price
For: 1 Each
1+
$17.85
5+
$17.32
10+
$16.78
25+
$16.07
more...

21 available to ship today
RSLD035-15

ROAL ELECTRONICS

LED DRIVER, 35W, 52.5VDC

Applications:Lighting; Power Supply Output Type:Adjustable; Input Voltage VAC:120V to 277V; No. of Outputs:1; Output Voltage Nom.:52.5V;

19
Price
For: 1 Each
1+
$48.88
10+
$40.82
50+
$37.70

19 available to ship today
LDU2430S1000-WD

XP POWER

LED DRIVER, 28VDC, 24W

Input Voltage VDC:7V to 30V; No. of Outputs:1; Output Voltage Nom.:28V; Output Current Max:1A; Output Power Max:24W;

5
Price
For: 1 Each
1+
$17.85
5+
$17.32
10+
$16.78
25+
$16.07
more...

5 available to ship today
CL700S-240-C

HARVARD

MAINS LED DRIVER, 350-700MA, 33W, 240V

Applications:Lighting; Power Supply Output Type:Adjustable; Input Voltage VAC:198V to 265V; No. of Outputs:12; Output Voltage Nom.:48V;

17
Price
For: 1 Each
1+
$46.24
25+
$44.00
50+
$41.94
100+
$40.63
more...

17 available to ship today
LLFL-3T08-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Type:Flood; Beam Angle:32°; Lens Diameter:47.5mm; Lens Shape:Round;

4
Price
For: 1 Each
100+
$2.24 Promotional price
200+
$2.18

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
LLNF-3T08-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Type:Narrow; Beam Angle:22°; Lens Diameter:47.5mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$2.99
200+
$2.63

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDENGIN) OR (LED Modules Multicolor) OR (LZC-83MC00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

LEDENGIN LZC-83MC00
1 Each
$50.99

Accessories

AAVID THERMALLOY 766203B04000
1 Each
$20.77
AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95