LEDENGIN  LZC-83MC00  40W RGB MCPCB

LEDENGIN LZC-83MC00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55T6484
  • Manufacturer Part No LZC-83MC00

Product Specifications, Documents & More


  • Forward Current @ Test / Color: -
  • Forward Current Max: -
  • Forward Voltage @ Test: R 10.2V, G 18V, B 14.6V
  • LED Color: Red, Green, Blue
  • Luminous Flux / Color: R 430lm, G 560lm, B 155lm
  • MSL: -
  • Packaging: Each
  • Product Range: -
  • SVHC: To Be Advised
  • Viewing Angle: 95°
  • Wavelength / Color: R 623nm, G 523nm, B 462nm

Availability

Availability:  63

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $66.45 $66.45

Buy

Price

Quantity List Price
1 - 24 $66.45
25 - 49 $63.42
50 - 99 $61.73
100 - 249 $59.71
250+ $57.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48T1376
LZC-80MC00

LZC-80MC00

LEDENGIN

LED,4RED/4GREEN/4BLUE,40W,430/560/155LM

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought