Low

LZ4-40UA00 - 

High Brightness LED, Chip on Board, LZ4 Series, Ultra Violet, 405 nm, 115 °, 1 A

LZ4-40UA00 - High Brightness LED, Chip on Board, LZ4 Series, Ultra Violet, 405 nm, 115 °, 1 A

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ4-40UA00
Newark Part No.:
48T1466
Product Range
LZ4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZ4 Series
:
Ultra Violet
:
405nm
:
115°
:
-
:
1A
:
700mA
:
15.6V
:
-
:
10W
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ4-40UA00 is a 10W Violet LED Emitter provides superior radiometric power in the wavelength range specifically required for sterilization and dental curing lights. With 7mmx7mm ultra-small footprint, this emitter provides exceptional optical power density. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used are chosen to optimize light output, have excellent violet resistance and minimize stresses which results in monumental reliability and radiant flux maintenance.
  • High efficacy LED
  • With integrated glass lens
  • Very low thermal resistance (1.1°C/W)
  • Electrically neutral thermal path
  • Individually addressable die
  • Very high radiant flux density
  • JEDEC Level 1 for moisture sensitivity level
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • Reflow solderable (up to 6 cycles)
  • LZ4 emitter on Standard Star 1-channel MCPCB

Applications

Medical

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$58.05 $ 58.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $100.14
5 + $92.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver module for LED (part number LZ4-40UA00).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.186-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T1466, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.