New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

LEDENGIN - LZ4-40R400 - LED, INFRARED, 10W, 850NM

LEDENGINLZ4-40R400
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEDENGIN
Newark Part Number:
48T1465
Manufacturer Part No:
LZ4-40R400

Technical Data Sheet (97.73KB) EN
Technical Data Sheet (97.73KB) EN

Product Information
  • LED, INFRARED, 10W, 850NM
  • LED Color: Infrared
  • Wavelength Typ: 850nm
  • Forward Current @ Test: 700mA
  • Forward Current If Max: 1.2A
  • Forward Voltage @ Test: 7.4V
  • Power Dissipation Pd: 10W
  • Viewing Angle: 95°
  • LED Mounting: SMD
  • No. of Pins: 5
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1304

Catalog Page/Catalog Number:

1304 / 130

Availability

30 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $19.90  

  1. Qty

Price

Qty Price
1  - 9 $19.90
10  - 49 $18.90
50  - 99 $17.70
100+  $16.70
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1978-DP

TECHSPRAY

HEAT SINK COMPOUND, SILICONE FREE, TUBE, 4OZ

Dispensing Method:Tube; Weight:4oz ; RoHS Compliant: Yes;

36
Price
For: 1 Each
1+
$29.64

36 available to ship today
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
LLNF-1T06-H

LEDENGIN

LENS, ROUND, 23°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Narrow Flood; Beam Angle:23°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$3.83
200+
$3.37

LLFL-1T06-H

LEDENGIN

LENS, ROUND, 37°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Flood; Beam Angle:37°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$3.83
200+
$3.37

LLNS-1T06-H

LEDENGIN

LENS, ROUND, 12°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Spot; Beam Angle:12°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$3.83
200+
$3.37

LLSP-1T06-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Type:(Not Available); Beam Angle:18°; Lens Diameter:40mm; Lens Shape:Round;

0
Price
For: 1 Each
700+
$3.37

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
LLSP-2T06-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Type:(Not Available); Beam Angle:15°; Lens Diameter:47.5mm; Lens Shape:Round;

0
Price
For: 1 Each
700+
$2.63

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDENGIN) OR (LEDs - High Brightness / High Power (Over 75mA)) OR (LZ4-40R400)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$29.64
 
 

AMPROBE INSTRUMENTS
LM-200LED
1 Each
$109.95
 
 

1 Each
$3.83