Low

LZ4-20MC00 - 

High Brightness LED, RGB, LZ4 Series, Red, Green, Blue, 95 °, R 2.4V, G 8.4V, B 3.5V

LZ4-20MC00 - High Brightness LED, RGB, LZ4 Series, Red, Green, Blue, 95 °, R 2.4V, G 8.4V, B 3.5V

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ4-20MC00
Newark Part No.:
48T1451
Product Range
LZ4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZ4 Series
:
Red, Green, Blue
:
95°
:
R 2.4V, G 8.4V, B 3.5V
:
R 625nm, G 523nm, B 460nm
:
R 87lm, G 240lm, B 32lm
:
R 1A, G 1A, B 1A
:
R 1.2A, G 1.2A, B 1.2A
:
R 10W, G 10W, B 10W
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ4-20MC00 is a red/green/blue SMD LED Emitter on 4-channel standard star MCPCB. It provides exceptional radiant flux density. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The emitter provides 10W power.
  • Individually addressable die
  • Unlimited color mixing
  • Very low thermal resistance (1.1°C/W)
  • Very high luminous flux density
  • JEDEC Level 1 for moisture sensitivity level
  • Reflow solderable (up to 6 cycles)

Applications

LED Lighting, Medical, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 250 Minimum: 250

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
According the manufacture, the '20' in the part number LZ4-20MC10 designates that the LED is mounted on a board, but the product description and picture does not match this, can you verify this?

Thank you,
Alex
2 years, 7 months ago
by
hansonap
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both parts LZ4-20MC10 and LZ4-20MC00 come on a board (Standard Star MCPCB). The picture shown is for illustration purpose only.

For LZ4-20MC10, refer datasheet (http://www.farnell.com/datasheets/87120.pdf)

For LZ4-20MC00, refer datasheet (http://www.ledengin.com/files/products/LZ4/LZ4-00MC00.pdf)
2 years, 7 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for a suitable LED driver for LED (part number LZ4-20MC00).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.213-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T1451, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.