Low

LZ4-20MA00 - 

High Brightness LED, RGB, LZ4 Series, Red, Amber, Green, Blue, 95 °, R 2.4V, A 2.5V, G 3.9V, B 3.5V

LZ4-20MA00 - High Brightness LED, RGB, LZ4 Series, Red, Amber, Green, Blue, 95 °, R 2.4V, A 2.5V, G 3.9V, B 3.5V

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ4-20MA00
Newark Part No.:
48T1450
Product Range
LZ4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZ4 Series
:
Red, Amber, Green, Blue
:
95°
:
R 2.4V, A 2.5V, G 3.9V, B 3.5V
:
R 625nm, A 590nm, G 523nm, B 460nm
:
R 87lm, A 73lm, G 120lm, B 32lm
:
R 1A, A 1A, G 1A, B 1A
:
R 1A, A 1A, G 1A, B 1A
:
R 10W, A 10W, G 10W, B 10W
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ4-20MA00 is a 10W RGBA LED Emitter contains one red, green, blue and amber LED die. With a 7.0mmx7.0mm ultra-small footprint, this emitter provides exceptional luminous flux density. LED Engin's RGBA LED offers ultimate design flexibility with individually addressable die. It is capable of producing any white colour temperature with CRI values on the order of 90+ and millions of colours. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • White point tunable to any CCT or hue with enhanced CRI
  • With integrated glass lens
  • Very low thermal resistance (1.1°C/W)
  • Very high luminous flux density
  • JEDEC Level 1 for moisture sensitivity level
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • Reflow solderable (up to 6 cycles)
  • LZ4 emitter on 4 channel Standard Star MCPCB

Applications

Lighting, LED Lighting, Medical

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number LZ4-20MA00).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:35.609-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T1450, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.