New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

LEDENGIN - LZ4-00R200 - HIGH BRIGHTNESS LED, RED, 10W

LEDENGINLZ4-00R200
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEDENGIN
Newark Part Number:
48T1434
Manufacturer Part No:
LZ4-00R200

Technical Data Sheet (593.94KB) EN
Technical Data Sheet (593.94KB) EN

Product Information
  • HIGH BRIGHTNESS LED, RED, 10W
  • LED Color: Red
  • Wavelength Typ: 660nm
  • Forward Current @ Test: 1A
  • Forward Current If Max: 1.5A
  • Forward Voltage @ Test: 11.4V
  • Power Dissipation Pd: 10W
  • Viewing Angle: 95°
  • LED Mounting: SMD
  • No. of Pins: 8
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 7

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 100

Price: $10.72   Promotional price

  1. Qty

Price

Qty Price Promo Price
100+  $12.53 $10.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

652
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

652 available to ship today
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

4
Price
For: 1 Each
1+
$109.95

4 available to ship today
LT3474EFE#PBF

LINEAR TECHNOLOGY

IC, LED DRVR, TSSOP

Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:15V; Driver Case Style:TSSOP;

218
Price
For: 1 Each
1+
$5.98
25+
$4.26
100+
$3.47

218 available to ship today
C10437_BOOMERANG-REFLECTOR-10W

LEDIL

LENS, LED REFLECTOR, LEDENGIN 10W

Beam Angle:16° x 16°; Reflector Overall Height:15.5mm; Reflector Material:Metallized ABS; Accessory Type:Boomerang LED Reflector; For Use With:LedEngin 10W Series of LEDs;

269
Price
For: 1 Each
1+
$1.98
10+
$1.66
50+
$1.40
100+
$1.20
more...

269 available to ship today
LLNS-1T06-H

LEDENGIN

LENS, ROUND, 12°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Spot; Beam Angle:12°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$2.99
200+
$2.63

LLNF-1T06-H

LEDENGIN

LENS, ROUND, 23°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Narrow Flood; Beam Angle:23°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$2.99
200+
$2.63

LLFL-1T06-H

LEDENGIN

LENS, ROUND, 37°, PMMA, LZ4 SERIES EMITTER

Lens Type:Lens with Holder; Beam Type:Flood; Beam Angle:37°; Lens Diameter:38.9mm; Lens Shape:Round;

0
Price
For: 1 Each
100+
$2.99
200+
$2.63

LT3478IFE#PBF

LINEAR TECHNOLOGY

IC, LED DRIVER, BOOST, TSSOP-16

Topology:Boost (Step Up); No. of Outputs:1; Output Current:4.5A; Output Voltage:41V; Driver Case Style:TSSOP;

4
Price
For: 1 Each
1+
$6.40 Promotional price
25+
$5.49
100+
$5.08

4 available to ship today
LLSP-1T06-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Angle:18°; Lens Diameter:40mm; Lens Shape:Round; Lens Material:PMMA;

0
Price
For: 1 Each
700+
$2.63

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
LLSP-2T06-H

LEDENGIN

LED LENSES

Lens Type:Lens with Holder; Beam Angle:15°; Lens Diameter:47.5mm; Lens Shape:Round; Lens Material:PMMA;

0
Price
For: 1 Each
700+
$2.63

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEDENGIN) OR (LEDs - High Brightness / High Power (Over 75mA)) OR (LZ4-00R200)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$6.26
 
 

AMPROBE INSTRUMENTS
LM-200LED
1 Each
$109.95
 
 

LINEAR TECHNOLOGY
LT3474EFE#PBF
1 Each
$5.98