Low

LEDENGIN  LZ1-30CW00  High Brightness LED, Cool White, 95 °, 227 lm, 5500 K, 2 A

LEDENGIN LZ1-30CW00
Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ1-30CW00
Newark Part No.:
48T1412
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
LED Color:
Cool White
Viewing Angle:
95°
Luminous Flux @ Test:
227lm
CCT:
5500K
Forward Current If Max:
2A
Forward Voltage @ Test:
3.7V
Forward Current @ Test:
1.2A
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.