Low

LZ1-10UA00-U7 - 

High Brightness LED, LZ1 Series, Violet, 405 nm, 74 °, 1 A

LZ1-10UA00-U7 - High Brightness LED, LZ1 Series, Violet, 405 nm, 74 °, 1 A

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ1-10UA00-U7
Newark Part No.:
48T1407
Product Range
LZ1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZ1 Series
:
Violet
:
405nm
:
74°
:
-
:
1A
:
700mA
:
3.9V
:
-
:
5W
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ1-10UA00-U7 is a violet LED Emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights and numerous medical applications. With a 4.4 x 4.4mm ultra-small footprint, this provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance. The emitter has excellent violet resistance and minimize stresses which results in monumental reliability and radiant flux maintenance.
  • High efficacy 5W violet LED
  • Very low thermal resistance
  • Electrically neutral thermal path
  • Very high radiant flux density
  • JEDEC Level 1 for moisture sensitivity level
  • Reflow solderable

Applications

LED Lighting, Medical

Warnings

UV radiation - Avoid exposure to the beam and wear protective eyewear.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.50 $ 11.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.40
10 + $16.00
50 + $15.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number LZ1-10UA00-U7).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:58.735-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T1407, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.